TRU COMPONENTS TC-13389156 rubber flexible cable black 50m 2x0.75mm² H05RN-F

MPN
TC-13389156
EAN-13
4064161395036
Order Code
18-2697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £32.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TRU COMPONENTS TC-13389156 is a high-quality mains and equipment cable designed for reliability in various electrical applications. This rubber flexible cable features a H05RN-F designation, signifying its suitability for medium mechanical stress environments, and comprises two cores with a cross-sectional area of 0.75 mm² each. The cable is presented in a black finish and is supplied in a length of 50 metres, making it ideal for projects requiring extended reach without the need for splices or connectors. Its robust design makes it appropriate for use in both industrial and household settings, including internal appliances, portable tools, and lighting systems. The cable's flexible rubber sheath provides enhanced protection and ease of installation in demanding conditions, ensuring performance and safety in compliance with relevant standards.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Max. length sold by the metre 50m
Outside Ø 6.4mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot