TRU COMPONENTS Tc-13377460 Hook-And-Loop Cable Tie Black 400mm X 16mm 100Pieces

MPN
TC-13377460
EAN-13
4260732287490
Order Code
18-2688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents TC-13377460 is a reliably designed hook-and-loop cable tie suited for various bundling applications. This product features a hook-and-loop pad with dimensions of 400 mm in length and 16 mm in width, offered in black. The package contains 100 units, providing substantial quantity for medium to large-scale installations. These cable ties are ideal for use in environments where cables require frequent reorganisation or adjustment, such as data centres, telecommunications facilities, and industrial control settings, where secure but flexible bundling is essential. The product's construction supports easy application and reusability, making it a practical choice for engineers seeking efficient cable management solutions.
Length 400mm
Width 16mm
Colour Black
Material PA
Type Hook-and-loop cable tie
Dimensions (L x W) 400 mm x 16 mm
Halogen-free Yes
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot