TRU COMPONENTS TC-13341220 Monocrystalline solar panel 0.44 W 5.5 V

MPN
TC-13341220
EAN-13
4064161389882
Order Code
18-2662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 588 in stock

TruComponents TC-13341220 is a monocrystalline solar panel that delivers a power output of 0.44 watts and operates at a voltage of 5.5 volts. This unit, referenced with the alternate description 3335305, is designed for high-efficiency energy conversion, making it suitable for applications where space is limited yet power reliability is crucial. Its robust construction and efficient photovoltaic cells make it ideal for a variety of engineering applications, including remote sensing equipment, low-power wireless devices, and compact power banks. The monocrystalline design ensures optimal performance in various lighting conditions, providing consistent energy output for precision-driven projects.
Type Monocrystalline solar panel
Dimensions (L x W x H) 60 x 60 x 2.7 mm
Height 2.7mm
Length 60mm
Nominal Current 0.08A
Nominal Voltage 5.5V
Power 0.44W
Product Type Monocrystalline solar panel
Width 60mm

Reviews

Be the first to submit a review

Trustpilot