TRU COMPONENTS TC-13341216 Monocrystalline solar panel 0.24 W 2 V

MPN
TC-13341216
EAN-13
4064161389875
Order Code
18-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 789 in stock

TruComponents TC-13341216, also identified as 3335304 - TruComponents TC-13341216, is a monocrystalline solar panel engineered for efficient energy conversion, offering a power output of 0.24 watts at a voltage of 2 volts. This product provides reliable performance characterised by its high energy conversion efficiency, which is ideal for low-power applications requiring a consistent power source, such as small electronic devices and remote sensors. The panel's monocrystalline construction ensures superior durability and performance stability under various environmental conditions, making it suitable for both industrial and outdoor applications where space and weight are constrained.
Type Monocrystalline solar panel
Dimensions (L x W x H) 50 x 50 x 3.1 mm
Height 3.1mm
Length 50mm
Nominal Current 0.12A
Nominal Voltage 2V
Power 0.24W
Product Type Monocrystalline solar panel
Width 50mm

Reviews

Be the first to submit a review

Trustpilot