TRU COMPONENTS TC-12835272 EPO switch Button Red 1 pc Actuators & Buttons

Order Code:

18-2440

Brand: TruComponents MPN: TC-12835272 EAN-13: 4064161333113
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
137 in stock, despatched in 4 working days

TruComponents TC-12835272 offers a reliable and effective solution with the EPO switch button, designed for high-demand engineering environments. This product, also referred to as the 3208818, features a prominently visible red actuator, facilitating quick identification and operation in critical situations requiring an emergency stop. The switch button is engineered to ensure robust performance and durability, making it suitable for application in industrial machinery control panels, manufacturing systems, and other safety-critical environments. Its design is tailored to meet stringent safety standards, providing dependable functionality in both automated and manual settings. The TruComponents TC-12835272 is an ideal component for ensuring efficient emergency response and operational safety in complex engineering systems.
Type ONPOW26-K-TSA
Colour Red
Connection External contact
Content 1
IP Rating IP40
Operation type Button
Product Type EPO switch
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot