TRU COMPONENTS TC-12835264 Key switch head Toggle Black 2 x 90° 1 pc

MPN
TC-12835264
EAN-13
4064161333090
Order Code
18-2438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 216 in stock

TruComponents TC-12835264 is a high-quality key switch head designed for toggle applications. This product features a robust construction with a black finish, allowing for seamless integration into industrial and commercial control systems. It offers a toggle operation with a range of 2 x 90°, which ensures precise control in electrical circuits where dual-direction switching is required. Engineers will find it beneficial in systems demanding reliable, manual circuit interruption or diversion, such as panel interfaces or machinery operation points. Noted as item 3208816 in alternate references, the key switch head is recognised for its durability and reliable performance in demanding environments.
Type 2 positions
Colour Black
Connection External contact
Content 1
Functions latch
IP Rating IP40
Operation type Toggle
Product Type Key switch head
Recess Diameter 22mm
Switching angle 2 x 90 °

Reviews

Be the first to submit a review

Trustpilot