TRU COMPONENTS TC-12835260 Selector head Toggle Black 3x +/-45° Actuator 1pc

MPN
TC-12835260
EAN-13
4064161333083
Order Code
18-2437
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

TruComponents TC-12835260 is a selector head toggle actuator, characterised by its robust and precise design. This product features a black toggle that functions at three distinct positions, each allowing a precise angular selection of +/-45 degrees. Engineered for demanding environments, the TC-12835260 offers reliable performance in control panels and industrial automation systems where exact manual control is required. Its durable construction ensures it meets the high standards expected in engineering applications, making it a suitable choice for use in machinery control and circuit selection tasks. The alternate description for this product, 3208815 - TruComponents TC-12835260, facilitates its identification in various industry inventories.
Type 3 positions
Colour Black
Connection External contact
Content 1
Functions latch
IP Rating IP40
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Toggle
Print motif Arrow symbol
Product Type Selector head
Recess Diameter 22mm
Switching angle 3 x +/- 45 °

Reviews

Be the first to submit a review

Trustpilot