TRU COMPONENTS Tc-12819608 Toggle Switch 125 250V Ac 6A Off (On) Momentary

MPN
TC-12819608
EAN-13
4064161329321
Order Code
18-2416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,090 in stock

TruComponents TC-12819608 is a toggle switch engineered for reliable performance in various applications. The switch operates at voltages of 125 V AC and 250 V AC, supporting a current rating of 6 A. Designed as a momentary switch, it features a single configuration of off-(on), requiring continuous pressure to maintain the on position. This toggle switch is well-suited for control panels in industrial machinery, consumer electronics, and automotive systems where momentary activation is needed. Its robust construction and reliable operation make it an essential component in circuits requiring precise manual control.
Mounting Type Panel Mount
Switch Function Off-(On)
Current Rating (Amps) 6A
Casing/button Colour Red
Connection Solder lug
Functions momentary
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 2
Product Type Toggle switch
Switch position 1 x Off/(On)
Switching current (max.) 6A
Type TC-12819608

Reviews

Be the first to submit a review

Trustpilot