TRU COMPONENTS TC-12705392 Solid State Relay 60A 480VAC Zero crossing

MPN
TC-12705392
EAN-13
4064161326313
Order Code
18-2406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TRU COMPONENTS TC-12705392 is a solid state relay designed for high-performance applications requiring efficient and reliable electronic switching. This SSR features a zero crossing operation, optimising it for reducing electrical noise and enhancing longevity in industrial settings. With a maximum switching current of 60 A and capability to handle a switching voltage of up to 480 V AC, the TC-12705392 is suitable for controlling large AC loads. Its application ranges from heating control and motor drives to lighting systems, providing precise and silent operation. The solid state design ensures durability and minimal maintenance, making it an ideal choice for demanding environments where mechanical relays may not withstand rigorous use.
Type TC-GSR8-60DA48Z
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 60A
Switching Voltage 480VAC
Length 103mm
Width 22.5mm
Height 100mm
Connection Screw terminal
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 60A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type Zero crossing
Switching voltage (max.) 480V AC
Switching voltage (min.) 24V AC
Weight 280g

Reviews

Be the first to submit a review

Trustpilot