TRU COMPONENTS TC-12705380 Solid State Relay 15A 480V AC Zero crossing

MPN
TC-12705380
EAN-13
4064161326283
Order Code
18-2403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

TRU COMPONENTS TC-12705380 is a robust solid state relay designed for efficiently controlling high voltage loads. With a maximum switching current of 15 A and a switching voltage capacity of up to 480 V AC, this device employs zero crossing technology to mitigate electrical noise and enhance performance in high-demand environments. The solid state design of this electronic relay offers enhanced durability and operational life by eliminating mechanical wear present in traditional relays, making it suitable for applications such as industrial automation, temperature control systems, and motor control units. The semiconductor switch is engineered to provide reliable performance in settings where precise control and reduced electromagnetic interference are critical. This product is particularly beneficial in scenarios where silent, rapid switching is required, ensuring that operational demands are met with minimal downtime.
Type TC-GSR8-15DA48Z
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 15A
Switching Voltage 480VAC
Length 103mm
Width 22.5mm
Height 100mm
Connection Screw terminal
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 15A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type Zero crossing
Switching voltage (max.) 480V AC
Switching voltage (min.) 24V AC
Weight 280g

Reviews

Be the first to submit a review

Trustpilot