TRU COMPONENTS TC-12705376 Solid State Relay 100A 250V DC max switching voltage

MPN
TC-12705376
EAN-13
4064161326276
Order Code
18-2402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

TRU COMPONENTS TC-12705376 is a solid state relay designed for reliable electronic switching in various applications. This device features a maximum switching current of 100 amperes and is capable of handling a maximum switching voltage of 250 volts DC, making it suitable for high-power DC applications that require precise control. Utilising a semiconductor switch mechanism, the relay incorporates zero crossing technology, which minimises electrical noise and prolongs the lifespan of connected components. The TC-12705376 is typically employed in applications such as motor control, heating regulation, and lighting systems, where its capability to perform noiseless and wear-free switching offers a significant advantage over traditional electromechanical relays. Its robust construction and reliable performance make it an essential component in industrial and commercial automation systems where long-term durability and high switching accuracy are critical.
Type TC-VDR8-100DD25
Input Voltage 250V
Contact Configuration 1NO
Switching Current 100A
Length 59.4mm
Width 44.5mm
Height 29.1mm
Connection Screw terminal
Content 1
Control Current (max.) 30mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 100A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type DC circuit
Switching voltage (max.) 250V DC
Switching voltage (min.) 12V DC
Weight 120g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot