TRU COMPONENTS TC-12705372 Solid State Relay 40A 250V DC 1 unit

MPN
TC-12705372
EAN-13
4064161326269
Order Code
18-2401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 06/11/2026

TRU COMPONENTS TC-12705372 is a robust solid state relay engineered for applications requiring precise control of high electrical loads. This semiconductor switch features a maximum switching current of 40 A and can handle a switching voltage of up to 250 V DC, making it suitable for various demanding industrial environments. As a zero crossing switch, the TC-12705372 significantly reduces electrical noise during the switching process, thereby enhancing operational efficiency and extending the lifespan of connected equipment. This solid state relay is optimised for electronic relay applications, including motor controls, lighting systems, and other automated systems requiring high reliability and low maintenance. The design ensures seamless integration into DC circuits where dependable performance and minimal mechanical wear are essential.
Type TC-VDR8-40DD25
Input Voltage 250V
Contact Configuration 1NO
Switching Current 40A
Length 59.4mm
Width 44.5mm
Height 29.1mm
Connection Screw terminal
Content 1
Control Current (max.) 30mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 40A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type DC circuit
Switching voltage (max.) 250V DC
Switching voltage (min.) 12V DC
Weight 120g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot