TRU COMPONENTS TC-12705364 Solid State Relay 60A 480V AC Zero crossing

MPN
TC-12705364
EAN-13
4064161326245
Order Code
18-2399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

TRU COMPONENTS, with its part number TC-12705364, offers a robust solid state relay designed for effective electronic switching applications. This device, also referred to as the TC-VSR8-60DA48Z, is capable of handling up to 60 A of current and operates at a maximum switching voltage of 480 V AC. Utilising zero crossing technology, the solid state relay minimises electrical noise, making it particularly advantageous in applications requiring precise control and reduced electromagnetic interference. Common uses include industrial automation systems, temperature control equipment, and motor drives, where reliable and wear-free semiconductor switching is essential. The solid state relay's capacity to switch without mechanical contacts enhances its durability and operational lifespan, making it a favourable choice in both commercial and industrial settings.
Type TC-VSR8-60DA48Z
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 60A
Switching Voltage 480VAC
Length 59.3mm
Width 44.5mm
Height 27.3mm
Connection Screw terminal
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 60A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type Zero crossing
Switching voltage (max.) 480V AC
Switching voltage (min.) 24V AC
Weight 145g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot