TRU COMPONENTS TC-12705360 Solid State Relay 40A 480VAC Zero crossing

MPN
TC-12705360
EAN-13
4064161326238
Order Code
18-2398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

TRU COMPONENTS TC-12705360 is a solid state relay designed to handle a maximum switching voltage of 480 V AC and a current rating of 40 A. This electronic relay employs zero crossing technology, making it ideal for applications where minimising electrical noise and reducing power transients is crucial. As a semiconductor switch, it offers reliable performance with minimal maintenance compared to traditional electromechanical relays. The TC-12705360 is suited for various engineering applications including industrial automation systems, motor control, HVAC equipment, and lighting control systems, where precision and durability are paramount. By using zero crossing switches, this solid state relay ensures efficiency and longevity in its operational lifecycle.
Type TC-VSR8-40DA48Z
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 40A
Switching Voltage 480VAC
Length 59.3mm
Width 44.5mm
Height 27.3mm
Connection Screw terminal
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 40A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type Zero crossing
Switching voltage (max.) 480V AC
Switching voltage (min.) 24V AC
Weight 145g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot