TRU COMPONENTS TC-12539888 ESD SMT Reel box 455x190x110mm ESD identifier D

MPN
TC-12539888
EAN-13
4064161323152
Order Code
18-2392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

TRU COMPONENTS TC-12539888 is an ESD SMT Reel box designed to safeguard sensitive electronic components from electrostatic discharge. With dimensions of 455 x 190 x 110 mm and an ESD identifier D, this box provides comprehensive ESD shielding and packaging solutions, essential for protecting electronic parts in environments subject to potential electrostatic discharge risks. Engineered for use in electronic production areas (EPAs), this ESD storage solution is crucial for maintaining the integrity of static-sensitive components during handling and storage processes, ensuring consistent ESD protection in adherence to quality and safety standards.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 455 x 190 x 110 mm
ESD identifier D
Height 110mm
Length 455mm
Surface resistance 10 4 - 10 9 Ω
Width 190mm

Reviews

Be the first to submit a review

Trustpilot