TRU COMPONENTS TC-12539876 ESD Component box conductive 185x130x90mm

MPN
TC-12539876
EAN-13
4064161323121
Order Code
18-2388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

TRU COMPONENTS TC-12539876 is an ESD Component box designed with dimensions of 185 x 130 x 90 mm, providing reliable conductive properties to protect sensitive electronic components from electrostatic discharge. This box is part of the ESD Cabinets & Boxes category and is suitable for environments that require strict electrostatic discharge (ESD) management, such as an EPA (Electrostatic Protected Area). It serves as effective ESD packaging, offering both storage and shielding capabilities critical for safeguarding components in transit or while stored. Engineered for use in scenarios where ESD wrap or ESD protection is paramount, it is particularly useful for sectors involving precision electronics such as semiconductor manufacturing, PCB assembly, and other advanced technology applications. The product's identification tag, D Hanging 1 pc(s), highlights its function in organised and secure component management.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 185 x 130 x 90 mm
ESD identifier D
Height 90mm
Length 185mm
Surface resistance 10 4 - 10 9 Ω
Width 130mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot