TRU COMPONENTS Tc-12355388 Cable Tie Blue 125Mm X 12 mm Pack Of 20

MPN
TC-12355388
EAN-13
4064161318929
Order Code
18-2344
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TruComponents TC-12355388 is a hook-and-loop cable tie designed for effective bundling and organisation of cables. Measuring 125 mm in length and 12 mm in width, this blue cable tie is supplied in a pack of 20 pieces, making it suitable for various projects requiring multiple secure connections. Constructed to facilitate easy application and flexible reusability, these cable ties are particularly beneficial in settings where cables need frequent rearrangement, such as in server rooms, electrical panels, or test lab environments. The hook-and-loop fastening system offers a reliable method to maintain cable order without the need for permanent fixtures, enhancing adaptability in dynamic engineering applications. This product is ideal for use when electrical or communication cables require regular management while ensuring accessibility for maintenance or adjustments.
Length 125mm
Width 12mm
Colour Blue
Type Hook-and-loop cable tie
Bundle diameter 30mm
Dimensions (L x W) 125 mm x 12 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Pack Qty 20

Reviews

Be the first to submit a review

Trustpilot