TRU COMPONENTS TC-12351664 ESD drawer 140x120x68mm conductive storage box

MPN
TC-12351664
EAN-13
4064161317830
Order Code
18-2336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

TRU COMPONENTS TC-12351664 provides a robust electrostatic discharge (ESD) solution with its ESD drawer designed for secure component storage. Measuring 140 x 120 x 68 mm, this conductive storage box offers effective ESD shielding and protection, making it an essential choice for environments requiring stringent electrostatic precautions, such as Electronic Production Areas (EPA). Its durable construction ensures the safeguarding of sensitive electronic components against static-related damage. The box is ideally suited for use in electronics manufacturing, assembly, and repair facilities where maintaining ESD-safe conditions is paramount. With its capability for safe and organised ESD packaging and storage, the TC-12351664 contributes to efficient ESD management strategies.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 140 x 120 x 68 mm
Height 68mm
Length 140mm
Surface resistance 10 4 - 10 9 Ω
Width 120mm

Reviews

Be the first to submit a review

Trustpilot