TRU COMPONENTS TC-12277180 ESD viewing box conductive 138x93x46mm black

MPN
TC-12277180
EAN-13
4064161317786
Order Code
18-2327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TRU COMPONENTS TC-12277180 is an ESD viewing box specifically designed for environments demanding stringent electrostatic discharge protection. With dimensions of 138 x 93 x 46 mm, this black conductive box effectively shields sensitive electronic components from potential ESD events, minimising the risk of damage during handling, packaging, or storage. Its conductive properties make it particularly suitable for use within ESD Protected Areas (EPAs), ensuring compliance with industry standards for ESD handling and storage. This viewing box is ideal for engineers who require reliable protection when transporting or storing electrostatic sensitive devices in research, manufacturing, or assembly contexts.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 138 x 93 x 46 mm
Drawers 1
Height 46mm
Length 138mm
Surface resistance 10 4 - 10 9 Ω
Width 93mm

Reviews

Be the first to submit a review

Trustpilot