TRU COMPONENTS TC-12195724 Solar connector cable Female to 4 Male Black

MPN
TC-12195724
EAN-13
4064161319339
Order Code
18-2312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TruComponents TC-12195724 is a solar connector cable featuring a single female connector to four male connectors, designed for efficient energy transfer in photovoltaic systems. This high-quality cable is crafted with precision, featuring robust insulation and durable connectors to ensure long-term stability under variable weather conditions. The connector cable is typically utilised in solar panel arrays to streamline connections between panels and other components, supporting reliable energy conduction and system integration. Its application is crucial for engineers looking to optimise the performance of renewable energy systems, ensuring seamless and efficient operation. This product, also known by its alternate description 3048931, is an essential component in the field of solar technology.
Type TC-12195724
Colour Black, Red
Connector cross section 4 mm², 6mm²
Content 2
IP Rating IP67
Product Type Cable
Rated voltage 1000V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot