TRU COMPONENTS TC-12195720 Mini Connector to PV Solar Cable Black Red

MPN
TC-12195720
EAN-13
4064161319322
Order Code
18-2311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

TruComponents TC-12195720 is a mini connector designed specifically for photovoltaic (PV) applications, providing a reliable interface between PV solar cables, indicated by the alternate description 3048930. This connector enables efficient and secure electrical connections in solar power systems and is coded with black and red colours for polarity identification, ensuring proper and safe installation. Its robust construction is suited for outdoor environments, with resistance to UV exposure and adverse weather conditions, making it ideal for integration in renewable energy setups where durability and electrical integrity are paramount. This component is commonly utilised in domestic solar panel installations and larger-scale photovoltaic farms, playing a critical role in the efficient transfer of solar-generated electricity.
Type TC-12195720
AWG 10
Colour Black, Red
Connector cross section 5.26mm²
Content 1
Product Type Cable
Rated voltage 600V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot