TRU COMPONENTS TC-11447440 Cable Gland PG36 Brass Ni-Plated Metal 90°

Image Representative of Range

TRU COMPONENTS TC-11447440 Cable Gland PG36 Brass Ni-Plated Metal 90°

MPN
TC-11447440
EAN-13
4064161255880
Order Code
13-3264
Country of Origin
China
View Full Product Range (15)

Discontinued


The TruComponents TC-11447440 cable gland is a PG36 brass component with a nickel-plated finish. It ensures secure cable entry and protection in various wiring applications. Typically used in industrial or electrical installations, it offers durability and corrosion resistance.
Thread Size PG36
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 25mm
Internal thread PG36
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 32mm

Trustpilot