TRU COMPONENTS TC-11447436 Cable Gland PG29 Nickel-Plated Brass 90°

Image Representative of Range

TRU COMPONENTS TC-11447436 Cable Gland PG29 Nickel-Plated Brass 90°

MPN
TC-11447436
EAN-13
4064161255873
Order Code
13-3263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £119.87
10+ £111.45
50+ £108.60
100+ £105.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents manufactures the TC-11447436 cable gland, featuring a PG29 size and nickel-plated brass construction. This durable metal component is designed for securing cables and providing strain relief. It is typically used in electrical installations to maintain robust connections.
Thread Size PG29
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 18mm
Internal thread PG29
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot