TRU COMPONENTS TC-11447432 Cable Gland PG21 Brass Ni-Plated Metal 1 piece

Image Representative of Range

TRU COMPONENTS TC-11447432 Cable Gland PG21 Brass Ni-Plated Metal 1 piece

MPN
TC-11447432
EAN-13
4064161255866
Order Code
13-3262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £49.54
10+ £46.07
50+ £44.89
100+ £43.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents manufactures the TC-11447432 cable gland, featuring PG21 threading and brass nickel-plating for durability. This metal gland is ideal for securely fastening cables and providing robust strain relief. It is typically used in electrical enclosures and junction boxes for industrial applications.
Thread Size PG21
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 13mm
Internal thread PG21
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot