TRU COMPONENTS TC-11447420 Cable Gland PG9 Brass Ni-Plated 90° Screw

Image Representative of Range

TRU COMPONENTS TC-11447420 Cable Gland PG9 Brass Ni-Plated 90° Screw

MPN
TC-11447420
EAN-13
4064161255835
Order Code
13-3259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.85
10+ £18.46
50+ £17.99
100+ £17.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TruComponents TC-11447420 cable gland is a nickel-plated brass component designed for securing cables in electrical enclosures. Its robust metal construction ensures durability in harsh environments. This PG9 cable gland is typically used in industrial and automotive applications.
Thread Size PG9
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 4mm
Internal thread PG9
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot