TRU COMPONENTS TC-11447408 Cable Gland M50x1.5 90° Nickel-Plated Brass

Image Representative of Range

TRU COMPONENTS TC-11447408 Cable Gland M50x1.5 90° Nickel-Plated Brass

MPN
TC-11447408
EAN-13
4064161255804
Order Code
13-3256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £192.56
10+ £179.05
50+ £174.46
100+ £170.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents manufactures the TC-11447408 cable gland, a robust M50 x 1.5 brass component with a nickel-plated finish. This metal cable gland is designed for secure and reliable cable entry, offering protection in harsh environments. It is typically used in industrial or electrical applications where durability and resistance to corrosion are essential.
Thread Size M50
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 25mm
Internal thread M50 x 1.5
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 32mm

Reviews

Be the first to submit a review

Trustpilot