TRU COMPONENTS TC-11447388 Cable Gland M16x1.5 Brass Ni-Plated 90° 1 piece

Image Representative of Range

TRU COMPONENTS TC-11447388 Cable Gland M16x1.5 Brass Ni-Plated 90° 1 piece

MPN
TC-11447388
EAN-13
4064161255750
Order Code
13-3251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £19.18
50+ £18.69
100+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents TC-11447388 is a cable gland made of nickel-plated brass with an M16 x 1.5 thread. This durable metal component is designed to provide secure cable entry points and sealing in electrical enclosures or machinery. Typical applications include industrial settings where robust protection of cables is necessary.
Thread Size M16
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 4mm
Internal thread M16 x 1.5
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot