TRU COMPONENTS TC-11447380 Cable Gland M12x1.5 Brass Ni-plated Metal

Image Representative of Range

TRU COMPONENTS TC-11447380 Cable Gland M12x1.5 Brass Ni-plated Metal

MPN
TC-11447380
EAN-13
4064161255743
Order Code
13-3250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.85
10+ £18.46
50+ £17.99
100+ £17.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents manufactures the TC-11447380 cable gland, featuring an M12 x 1.5 brass construction with nickel plating. Its robust metal design ensures reliable sealing and strain relief for cables. Typically used in electrical and industrial applications, this component is ideal for secure and protected cable entries.
Thread Size M12
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 4mm
Internal thread M12 x 1.5
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot