TRU COMPONENTS TC-11032968 Filler Plug with O-ring PG29 Brass Ni-plated

MPN
TC-11032968
EAN-13
4064161246352
Order Code
13-3240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.51
10+ £6.05
50+ £5.90
100+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The TruComponents TC-11032968 SCPG29 Filler Plug is a robust component made from nickel-plated brass, designed for secure sealing. It features an O-ring for enhanced leak prevention and durability. Typically used in electrical enclosures, it ensures a reliable seal in various industrial applications.
Thread Size PG29
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG29
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot