TRU COMPONENTS TC-10820756 Filler Plug PG16 Polyamide Black 100 pieces

MPN
TC-10820756
EAN-13
4064161239392
Order Code
13-3202
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.39
10+ £13.38
50+ £13.04
100+ £12.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents offers the TC-10820756 Filler plug, model TC-PSPR16203, made from durable polyamide in black. This plug fits PG16 openings and is ideal for sealing unused openings in electrical enclosures. Suited for a variety of industrial applications, the product is available in packs of 100 pieces.
Thread Size PG16
Colour Black
Material Polyamide
Type Insert
Dimensions 27mm
External thread PG16
Height 10.3mm

Reviews

Be the first to submit a review

Trustpilot