TRU COMPONENTS TC-10820712 Cable Grommet Terminal Dia 6mm PVC Black 1000pieces

MPN
TC-10820712
EAN-13
4064161239293
Order Code
13-3191
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £109.84
10+ £102.13
50+ £99.51
100+ £97.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TruComponents TC-10820712 cable grommet is designed for terminals with a maximum diameter of 6 mm and supports board thickness up to 1.5 mm. Made from black PVC, it is suitable for various electrical insulation needs. This grommet is ideal for protecting cables as they pass through panels, helping to prevent abrasion and extend the lifespan of wiring.
Type Cable grommet
Colour Black
Diameter 6mm
Dimensions (Ø) 12mm
Material PVC
Mounting hole 8mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot