TRU COMPONENTS TC-10580796 DIN Rail PSU 24V DC 5A 120W 1 output

MPN
TC-10580796
EAN-13
4064161337616
Order Code
18-2192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 254 in stock

TRU COMPONENTS TC-10580796, also known as the DPS-24120, is an industrial rail mount power supply unit designed for seamless integration into a variety of engineering applications. With its single output of 24 V DC at 5 A, this DIN rail PSU provides 120 W of power, making it ideal for use in control panels, automation systems, and other industrial settings requiring reliable and consistent DC power delivery. Its open frame design facilitates efficient heat dissipation and maintenance, while the DIN mounting capability ensures a secure and compact installation within electrical enclosures. As a versatile component, it supports critical functions in systems that demand robust and uninterrupted power supply solutions. The unit is delivered as a single piece, allowing for straightforward incorporation into existing setups.
Number of Outputs 1
Power Rating 120W
Content 1
Depth 40mm
Dimensions (L x W x H) 40 x 114 x 125mm
Efficiency 91%
Height 125mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 5A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -25°C
Output current (max.) - rounded 5A
Output Voltage (max.) [DC] 28V
Output voltage (min.) [DC] 24V
Power 120W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Voltage type (supply voltage) DPS-24120
Weight 670g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot