TRU COMPONENTS TC-10302840 Cable Gland M25 Brass Ni-Plated Metal

Image Representative of Range

TRU COMPONENTS TC-10302840 Cable Gland M25 Brass Ni-Plated Metal

MPN
TC-10302840
EAN-13
4064161216805
Order Code
13-3076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.41
50+ £6.24
100+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 548 in stock

TruComponents manufactures the TC-10302840 cable gland, which is made of nickel-plated brass. This M25 metal component is designed for secure cable entry and protection in various electrical or industrial applications. It is typically used where robust and reliable connections are required.
Thread Size M25
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
Height 22mm
Internal thread M25
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot