TRU COMPONENTS 8551288 Car blade-type fuse 30A Light green Automotive

MPN
8551288
EAN-13
2050006376393
Order Code
18-2035
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 783 in stock

TRU COMPONENTS 8551288 is a car standard blade-type fuse with a current rating of 30 amperes, presented in a light green colour for easy identification. Designed for reliability in automotive electrical systems, this fuse is suitable for protecting circuits such as car stereos and lighting systems from overcurrent or short-circuit conditions. Manufactured to high industry standards, it offers a robust solution for the safeguarding of vehicle electrical components. Its compact and durable design ensures compatibility with a wide range of automotive fuse holders, making it an essential component for automotive engineers and technicians aiming to maintain vehicle electrical integrity.
Type Car standard blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 14V
Colour Light green
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot