TRU COMPONENTS 8551276 Car standard blade-type fuse 4A Rose

MPN
8551276
EAN-13
2050006376362
Order Code
18-2032
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

TRU COMPONENTS 8551276 is a car standard blade-type fuse designed to provide overcurrent protection in automotive applications. This 4 A fuse is characterised by its robust construction which ensures reliable performance in protecting electrical circuits from damage caused by excess current. It is commonly utilised in applications such as automotive lighting systems, car stereos, and various 12 V DC electrical circuits within vehicles. As an essential component in vehicle safety systems, this automotive fuse aids in maintaining the integrity and functionality of electrical devices by interrupting the circuit in the event of an overcurrent situation.
Type Car standard blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 14V
Colour Rose
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot