TRU COMPONENTS 8551272 Car mini blade-type fuse 10A Red

MPN
8551272
EAN-13
2050006376355
Order Code
18-2031
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,086 in stock

TRU COMPONENTS 8551272 is an automotive mini blade-type fuse designed for effective current protection in vehicles. Rated at 10 amperes, this red fuse is a reliable component commonly used in automotive applications such as protecting circuits for car stereos, lighting systems, and other electrical accessories. Its robust design ensures durability and consistent performance, making it suitable for use in a wide range of automotive electrical systems. This single-piece fuse offers dependable circuit protection, conforming to standard specifications for automotive fuse applications.
Type Car mini blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 14V
Colour Red
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot