TRU COMPONENTS 8551260 Car mini blade-type fuse 3A Violet Automotive Fuse

MPN
8551260
EAN-13
2050006376324
Order Code
18-2028
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 393 in stock

TRU COMPONENTS 8551260 is a car mini blade-type automotive fuse rated at 3 amperes with a violet colour identifier, indicating its current rating. This precision-engineered fuse is designed to provide overcurrent protection for automotive electrical circuits, safeguarding components such as car stereo systems and light bulb circuits. Its robust construction ensures reliable performance in demanding automotive environments, making it an essential component for maintaining the integrity of a vehicle's electrical system. Widely used in modern vehicles, this fuse is vital for isolating and preventing electrical failures that could arise from current overdraw, thereby enhancing system safety and longevity.
Type Car mini blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 14V
Colour Violet
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot