TRU COMPONENTS 8551248 Maxi blade-type fuse 80A Grey Car Fuses

MPN
8551248
EAN-13
2050006377987
Order Code
18-2025
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

TRU COMPONENTS 8551248 introduces a maxi blade-type automotive fuse, designed specifically for high-current protection applications in automotive electrical systems. With an 80 A rating and conforming to standard automotive specifications, this grey fuse provides reliable circuit protection for components such as car stereos and lighting systems, safeguarding against overcurrent conditions. Engineered for robust performance, the fuse is suitable for integration in a variety of vehicular electrical circuits where dependable and consistent protection is imperative. Its design ensures straightforward installation and replacement within fuse holders designated for maxi blade-type fuses.
Type Maxi blade-type fuse
Current Rating (Amps) 80A
Voltage Rating 14V
Colour Grey
Content 1
Height 34.3mm
Length 29.2mm
Width 8.9mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot