TRU COMPONENTS 8551228 Maxi blade-type fuse 20A Yellow Car Fuse

MPN
8551228
EAN-13
2050006377932
Order Code
18-2020
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TRU COMPONENTS 8551228 is a maxi blade-type automotive fuse designed to provide overcurrent protection in electrical circuits, specifically rated for a current capacity of 20 amperes. Featuring a robust yellow plastic housing, the fuse is engineered for efficient installation and secure connection within fuse holders and blocks typically found in automotive applications. Its durable construction allows it to protect circuits in various vehicular systems, such as car stereos and other electrical devices requiring a 12-volt power system. The fuse is suitable for engineers and technicians involved in the maintenance and repair of automotive electrical systems, ensuring reliability and safety in motor vehicles.
Type Maxi blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 14V
Colour Yellow
Content 1
Height 34.3mm
Length 29.2mm
Width 8.9mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot