TRU COMPONENTS 8551224 Car standard blade-type fuse 1A Black Car Fuses

MPN
8551224
EAN-13
2050006377925
Order Code
18-2019
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,062 in stock

TRU COMPONENTS 8551224 is a car standard blade-type fuse designed to provide overcurrent protection in automotive applications. With a 1-ampere current rating, this fuse is suitable for safeguarding circuits in equipment such as car stereos, light bulbs, and other low-current electronic systems. Constructed in a compact and durable black housing, it is engineered for reliable performance in demanding vehicular environments. Widely utilised in the automotive industry, this fuse ensures the seamless operation of electrical systems by preventing potential damage from short circuits and overloads.
Type Car standard blade-type fuse
Current Rating (Amps) 1A
Voltage Rating 14V
Colour Black
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot