TRU COMPONENTS 8551212 Maxi blade-type fuse 70A Brown Car Fuses

MPN
8551212
EAN-13
2050006377895
Order Code
18-2017
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

TRU COMPONENTS 8551212 is a Maxi blade-type automotive fuse designed for use in various vehicle electrical systems. This particular model, rated at 70 amps, is an essential component for protecting circuits from overloads in demanding automotive applications, ensuring electrical safety and reliability. The robust brown housing is designed for ease of identification and can accommodate diverse applications ranging from car stereos to complex lighting systems. The 8551212 fuse is engineered to provide dependable and consistent performance, making it suitable for integration into both commercial and personal vehicles, safeguarding electrical circuits and components effectively.
Type Maxi blade-type fuse
Current Rating (Amps) 70A
Voltage Rating 14V
Colour Brown
Content 1
Height 34.3mm
Length 29.2mm
Width 8.9mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot