TRU COMPONENTS 8551204 Maxi blade-type fuse 60A Blue Automotive Fuse

MPN
8551204
EAN-13
2050006377871
Order Code
18-2015
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

TRU COMPONENTS 8551204 is a maxi blade-type fuse rated at 60 A, designed specifically for automotive applications. Engineered with precision, this fuse features a robust construction ideal for protecting automotive electrical systems, such as car stereos and other 12 V components, from overcurrent damage. Its blue colour coding aids in easy identification of its amperage rating, allowing for efficient maintenance and replacement in complex electrical setups. Widely used in vehicles, this automotive fuse ensures reliable circuit protection, conforming to industry standards for safety and performance.
Type Maxi blade-type fuse
Current Rating (Amps) 60A
Voltage Rating 14V
Colour Blue
Content 1
Height 34.3mm
Length 29.2mm
Width 8.9mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot