TRU COMPONENTS 8551196 Maxi blade-type fuse 30A Green Automotive Fuse

MPN
8551196
EAN-13
2050006376300
Order Code
18-2013
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TRU COMPONENTS 8551196 is a robust automotive fuse designed to ensure reliable protection in vehicle electrical systems. This Maxi blade-type fuse is rated at 30 A and is easily identifiable by its green colour, making it suitable for applications requiring high current protection. Constructed to meet stringent automotive standards, it is engineered to protect circuits such as those found in car stereos or lighting systems from damage due to overcurrent. This single fuse unit provides an essential component in maintaining safe and efficient operation of automotive electrical circuits, thereby safeguarding vital electronic components against potential overloads.
Type Maxi blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 14V
Colour Green
Content 1
Height 34.3mm
Length 29.2mm
Width 8.9mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot