TRU COMPONENTS 8551176 Car mini blade-type fuse 2A Grey Automotive Fuse

MPN
8551176
EAN-13
2050006376256
Order Code
18-2008
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.307
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,312 in stock

TRU COMPONENTS 8551176 is a car mini blade-type fuse designed for automotive applications, with a rated current of 2 A and a distinct grey colour coding to indicate its amperage. This automotive fuse integrates seamlessly into vehicular electrical systems, providing essential protection by limiting potential overcurrents and thus preventing damage to circuits involving components such as light bulbs and car stereo systems. Its compact design makes it ideal for applications where space is at a premium, and its reliability ensures consistent performance for safeguarding delicate electronic devices within vehicles. Commonly employed within car fuse boxes, this component is crucial for maintaining the safety and longevity of automotive electrical circuits.
Type Car mini blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 14V
Colour Grey
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot