TRU COMPONENTS 595249 Mini buzzer Noise emission 90 dB Voltage 24 V DC Interval

MPN
595249
EAN-13
2050004885064
Order Code
18-1988
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 782 in stock

TruComponents 595249, alternatively identified as 1570720, is a mini buzzer known for its reliable noise emission capability of 90 dB. Functioning at an optimal voltage of 24 V DC, this buzzer is engineered to meet the demands of various industrial applications, providing an efficient auditory signal in compact systems. Typically employed in control panels, alarm systems, and electronic devices, the buzzer's robust construction ensures durability while operating in diverse environments. Its integration into systems enhances the signalling functionality where clear audio alerts are necessary for operational safety and efficiency.
Type Round
Voltage Rating 24V
Frequency 2.9kHz
Size (Ø x H) 43 mm x 34.5 mm
Connection Screws
Content 1
Fastening method Front
Height 34.5mm
Noise emission 90dB
Pitch 33mm
Product Type Mini buzzer
Resonance 2.9kHz
Voltage 24V DC

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot