TRU COMPONENTS 1593315 Cable Gland M32 Polyamide Grey-White RAL 7035

Image Representative of Range

TRU COMPONENTS 1593315 Cable Gland M32 Polyamide Grey-White RAL 7035

MPN
1593315
EAN-13
4016139323107
Order Code
13-2839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.56
50+ £1.52
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

TruComponents manufactures the 1593315 cable gland, a M32-sized polyamide component in grey-white (RAL 7035). This gland is typically used to secure and seal cables in control panels and machinery. Its durable construction ensures reliable performance in industrial and commercial settings.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 18mm
External thread M32
Halogen free No
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot