TRU COMPONENTS 1588955 Choke Axial lead 10000 µH 14.4 Ω 0.3 A

TRU COMPONENTS 1588955 Choke Axial lead 10000 µH 14.4 Ω 0.3 A

MPN
1588955
EAN-13
2050004962468
Order Code
18-1764
Country of Origin
Malaysia
View Full Product Range (63)

Discontinued


TruComponents 1588955, TC-77A-103M-00203, is an axial lead choke designed for precision in electronic circuits requiring a high inductance of 10000 microhenries. Featuring a resistance of 14.4 ohms and a maximum current carrying capacity of 0.3 amperes, this component is engineered to minimise electromagnetic interference in a wide range of applications. Its compact design makes it particularly suitable for use in filter circuits, switching power supplies, and other settings where effective noise suppression and stability are critical. The choke's robust construction ensures reliable performance in demanding environments, making it an essential element in the toolkit of engineers focused on high-fidelity electronic design.
Type Axial lead
Resistance 14.4Ω
Content 1
Diameter 11mm
Dimensions (Ø x L) 11 mm x 26 mm
Inductance (L) 10000µH
Length 26mm
Material Duplex steel
Nominal Current 0.3A
Product Type Choke
Resonance 10kHz
Tolerance ± 10%

Trustpilot