TRU COMPONENTS 1586572 IC adapter socket 28 pins 15.24mm contact spacing

MPN
1586572
EAN-13
2050004954791
Order Code
18-1579
Country of Origin
China
View Full Product Range (33)

Discontinued


TRU COMPONENTS 1586572, also known as the TC-AR 28-ST/T-203, is an integrated circuit adapter socket that accommodates 28 pins with a contact spacing of 15.24 mm. Designed for standard integrated circuit applications, this component socket allows for seamless interfacing between ICs and printed circuit boards (PCBs), ensuring robust and reliable electrical connections. It is particularly useful in prototyping, testing, and repairing electronic circuits, where secure and replaceable connections are necessary. This socket is ideal for engineering applications requiring precise alignment and stable performance of IC components within a circuit system.
Number of Positions 28
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 35.56 mm x 17.78 mm
Length 35.56mm
Material PBT
Maximum Temperature 125°C
Min. temperature -55°C
Number of pins 28
Type IC adapter socket
Width 17.78mm

Alternatives (1)


Trustpilot