TRU COMPONENTS 1586570 IC adapter socket Contact spacing 7.62mm 16 pins

Order Code:

18-1578

Brand: TruComponents MPN: 1586570 EAN-13: 2050004954777

Discontinued


TRU COMPONENTS 1586570 is an IC adapter socket specifically designed for integrated circuit applications, serving as a highly reliable intermediary between IC components and circuit boards. The model AR 16-ST/T features a contact spacing of 7.62 mm and accommodates 16 pins, making it ideal for interfacing with standard IC sockets. Its robust design ensures stable connectivity and is suitable for use in a variety of electronic assemblies, including prototyping, testing, and repair of electronic circuits. This socket is favoured by engineers for its precision and compatibility with numerous semiconductor devices, thereby facilitating seamless integration within electronic systems.
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 20.32 mm x 10.16 mm
Length 20.32mm
Material PBT
Max. temperature 125°C
Min. temperature -55°C
Type IC adapter socket
Width 10.16mm

Alternatives (1)

You may also like


Trustpilot