TRU COMPONENTS 1586564 IC socket 15.24mm spacing 32 precision pins

MPN
1586564
EAN-13
2050004954715
Order Code
18-1577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

TRU COMPONENTS 1586564 is an integrated circuit socket designed with precision for electronic engineering applications. It features a contact spacing of 15.24 mm and accommodates a total of 32 precision pins, making it ideal for securely housing integrated circuit components and ensuring stable connections. Engineered with high accuracy, this IC socket is suitable for use in various electronics projects, prototyping, and circuit board assembly where precise and reliable connectivity is crucial. Its robust design and precision contacts offer longevity and consistent performance under various environmental conditions, making it a preferred choice for engineers in the field.
Number of Positions 32
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 40.64 mm x 17.78 mm
Length 40.64mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 32
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot